PS2933-1-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 353
Unit Price: $43.57000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $25.65000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,060
Unit Price: $44.40000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,169
Unit Price: $25.32000
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2933-1-AX

DigiKey Part Number
PS2933-1-AX-ND
Manufacturer
Manufacturer Product Number
PS2933-1-AX
Description
OPTOISO 2.5KV DARL 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
400% @ 1mA
Current Transfer Ratio (Max)
4500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 5µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Strip
QuantityUnit PriceExt Price
200$13.52190$2,704.38