Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM2705 | onsemi | 108 | FODM2705-ND | $5.34000 | Upgrade |
| FODM2705R2 | onsemi | 28,596 | FODM2705R2CT-ND | $5.92000 | Upgrade |
| FODM2705R2V | onsemi | 1,814 | FODM2705R2VCT-ND | $6.08000 | Upgrade |
| HCPL-354-000E | Broadcom Limited | 17,346 | 516-2481-1-ND | $6.33000 | Similar |
| LTV-354T | LITEON | 167,312 | 160-1333-1-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.32504 | $8,137.64 |
| 7,000 | $2.24200 | $15,694.00 |
| 10,500 | $2.20879 | $23,192.30 |
| 24,500 | $2.15897 | $52,894.76 |






