Similar
Similar
Similar

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM2705 | onsemi | 108 | FODM2705-ND | $5.34000 | Similar |
| FODM2705R2 | onsemi | 28,596 | FODM2705R2CT-ND | $5.92000 | Similar |
| FODM2705R2V | onsemi | 1,814 | FODM2705R2VCT-ND | $6.08000 | Similar |
| HCPL-354-000E | Broadcom Limited | 17,346 | 516-2481-1-ND | $6.33000 | Similar |
| LTV-354T | LITEON | 167,492 | 160-1333-1-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.52908 | $2,117.45 |




