
NX7337BF-AA-AZ | |
---|---|
DigiKey Part Number | NX7337BF-AA-AZ-ND |
Manufacturer | |
Manufacturer Product Number | NX7337BF-AA-AZ |
Description | LASER DIODE 1310NM 180MW MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 1310nm 180mW Module, 4 Lead, Single Mode Fiber |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1310nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 180mW | |
Package / Case | Module, 4 Lead, Single Mode Fiber | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,355.61000 | $3,355.61 |
10 | $2,994.44800 | $29,944.48 |