
NE68133-T1B-R34-A | |
---|---|
DigiKey Part Number | 3923-NE68133-T1B-R34-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE68133-T1B-R34-A |
Description | RF TRANS NPN 10V 9GHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 13dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 20mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |