CMP9611-9-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP9611-9-B

DigiKey Part Number
51-CMP9611-9-B-ND
Manufacturer
Manufacturer Product Number
CMP9611-9-B
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$333.24000$3,332.40