
LIC1635Q3R8457 | |
---|---|
DigiKey Part Number | 4688-LIC1635Q3R8457-ND |
Manufacturer | |
Manufacturer Product Number | LIC1635Q3R8457 |
Description | 3.8V 450F 16*35 CAP LITH HYBRID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 450 F (EDLC) Supercapacitor 3.8 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 450 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.60000 | $59.60 |
10 | $44.28800 | $442.88 |
50 | $38.16680 | $1,908.34 |
320 | $33.81809 | $10,821.79 |
640 | $32.69288 | $20,923.44 |
1,280 | $31.76606 | $40,660.56 |
2,560 | $31.00264 | $79,366.76 |