
LIC0820Q3R8256 | |
|---|---|
DigiKey Part Number | 4688-LIC0820Q3R8256-ND |
Manufacturer | |
Manufacturer Product Number | LIC0820Q3R8256 |
Description | CAP LITHIUM HYB 25F 3.8V 8*20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $15.44000 | $154.40 |
| 50 | $12.67100 | $633.55 |
| 100 | $11.81510 | $1,181.51 |
| 800 | $10.05530 | $8,044.24 |
| 1,600 | $9.66268 | $15,460.29 |
| 3,200 | $9.33929 | $29,885.73 |
| 5,600 | $9.12036 | $51,074.02 |


