
CZP-9R0L505R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L505R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L505R-TW |
Description | 9.0V 5F 39*13*29 T/PC EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 9 V Radial, Can 105mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 105mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.846" (21.50mm) | |
Size / Dimension | 1.496" L x 0.512" W (38.00mm x 13.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.69000 | $77.69 |
| 10 | $58.60300 | $586.03 |
| 50 | $51.00120 | $2,550.06 |
| 100 | $48.64740 | $4,864.74 |
| 500 | $44.66198 | $22,330.99 |
| 1,000 | $43.42695 | $43,426.95 |



