
CZP-9R0L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-9R0L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-9R0L105R-TW |
Description | 9.0V 1F 24*8*22 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 9 V Radial, Can 350mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.92000 | $42.92 |
| 10 | $31.03600 | $310.36 |
| 50 | $26.30380 | $1,315.19 |
| 238 | $23.36945 | $5,561.93 |
| 714 | $21.95175 | $15,673.55 |
| 1,190 | $21.42730 | $25,498.49 |
| 2,618 | $20.75153 | $54,327.51 |


