
CZP-7R5L225R-TW | |
---|---|
DigiKey Part Number | 4688-CZP-7R5L225R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-7R5L225R-TW |
Description | 7.5V 2.2F 32*11*22 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 F (EDLC) Supercapacitor 7.5 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2.2 F | |
Tolerance | - | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.18000 | $55.18 |
10 | $40.79200 | $407.92 |
50 | $34.17260 | $1,708.63 |
140 | $30.94664 | $4,332.53 |
560 | $27.53002 | $15,416.81 |
1,120 | $26.14140 | $29,278.37 |
2,520 | $24.73808 | $62,339.96 |