
CXP-3R0127R-TW | |
---|---|
DigiKey Part Number | 4688-CXP-3R0127R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0127R-TW |
Description | 3.0V 120F 22X50 T/S1 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 7.5mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 7.5mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.20000 | $85.20 |
10 | $64.88500 | $648.85 |
50 | $56.76780 | $2,838.39 |
456 | $50.19732 | $22,889.98 |
912 | $48.84510 | $44,546.73 |
1,368 | $48.16701 | $65,892.47 |