
CSP-6R0L505R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L505R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L505R-TW |
Description | 6.0V 5F 20*10*27 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 6 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $25.43700 | $254.37 |
| 50 | $21.37420 | $1,068.71 |
| 224 | $18.92964 | $4,240.24 |
| 672 | $17.69042 | $11,887.96 |
| 1,120 | $17.23197 | $19,299.81 |
| 2,688 | $16.58376 | $44,577.15 |




