
CSP-6R0L504R-TW | |
---|---|
DigiKey Part Number | 4688-CSP-6R0L504R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L504R-TW |
Description | 6.0V 0.5F 16*8*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 6 V Radial, Can 350mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | - | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $17.65400 | $176.54 |
50 | $14.61220 | $730.61 |
150 | $13.20053 | $1,980.08 |
600 | $11.94072 | $7,164.43 |
1,050 | $11.55570 | $12,133.49 |
2,550 | $11.05635 | $28,193.69 |
5,100 | $10.74403 | $54,794.55 |