
CSP-6R0L156R-TW | |
---|---|
DigiKey Part Number | 4688-CSP-6R0L156R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L156R-TW |
Description | 6.0V 15F 32*16*27 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 6 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.18000 | $87.18 |
10 | $66.45700 | $664.57 |
90 | $55.99778 | $5,039.80 |
180 | $53.82950 | $9,689.31 |
540 | $51.14878 | $27,620.34 |
1,080 | $49.83584 | $53,822.71 |