CK6R3105CF-ZJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK6R3105CF-ZJ

DigiKey Part Number
4688-CK6R3105CF-ZJ-ND
Manufacturer
Manufacturer Product Number
CK6R3105CF-ZJ
Description
CAP 1.0F -20% +80% 6.3V T/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 6.3 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$74.39000$74.39
10$56.14700$561.47
50$48.85700$2,442.85
400$43.21245$17,284.98
800$41.95236$33,561.89
1,200$41.32063$49,584.76
Manufacturers Standard Package