
CHZ-2R5505R-TW | |
|---|---|
DigiKey Part Number | 4688-CHZ-2R5505R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHZ-2R5505R-TW |
Description | 2.5V 5.0F 10*20 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.5 V Radial, Can 75mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.95800 | $79.58 |
| 50 | $6.32060 | $316.03 |
| 150 | $5.56100 | $834.15 |
| 600 | $4.88467 | $2,930.80 |
| 1,050 | $4.67804 | $4,911.94 |
| 2,550 | $4.41017 | $11,245.93 |
| 5,100 | $4.24270 | $21,637.77 |

