
CHZ-2R5356R-TW | |
|---|---|
DigiKey Part Number | 4688-CHZ-2R5356R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHZ-2R5356R-TW |
Description | 2.5V 35F 16*35 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.5 V Radial, Can 19mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 35 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 19mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $21.72100 | $217.21 |
| 50 | $18.11680 | $905.84 |
| 200 | $16.08535 | $3,217.07 |
| 600 | $14.95230 | $8,971.38 |
| 1,000 | $14.53315 | $14,533.15 |
| 2,600 | $13.89332 | $36,122.63 |
| 5,000 | $13.54426 | $67,721.30 |

