
CHZ-2R5117R-TW | |
|---|---|
DigiKey Part Number | 4688-CHZ-2R5117R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHZ-2R5117R-TW |
Description | 2.5V 110F 18*60 EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 110 F (EDLC) Supercapacitor 2.5 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 110 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.37000 | $53.37 |
| 10 | $39.36400 | $393.64 |
| 50 | $33.76520 | $1,688.26 |
| 160 | $31.03500 | $4,965.60 |
| 640 | $28.75531 | $18,403.40 |
| 1,120 | $28.05809 | $31,425.06 |
| 2,560 | $27.20879 | $69,654.50 |

