New Product
CHZ-2R5335R-TWX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHZ-2R5107R-TW

DigiKey Part Number
4688-CHZ-2R5107R-TW-ND
Manufacturer
Manufacturer Product Number
CHZ-2R5107R-TW
Description
2.5V 100F 18*60 EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 2.5 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
100 F
Tolerance
-10%, +30%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
13mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.421" (61.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$45.52000$45.52
10$33.15800$331.58
50$28.23240$1,411.62
160$25.83200$4,133.12
640$23.82702$15,249.29
1,120$23.21395$25,999.62
2,560$22.46693$57,515.34
Manufacturers Standard Package