
CHW-2R7224R-TW | |
---|---|
DigiKey Part Number | 4688-CHW-2R7224R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHW-2R7224R-TW |
Description | 2.7V 0.22F 4X10 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 2.7 V Radial, Can 1Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $14.83700 | $148.37 |
50 | $12.17860 | $608.93 |
100 | $11.35580 | $1,135.58 |
500 | $9.96586 | $4,982.93 |
1,000 | $9.53552 | $9,535.52 |
3,456 | $8.94617 | $30,917.96 |
6,912 | $8.69574 | $60,104.95 |