
CHV-2R7157R-TW | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7157R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7157R-TW |
Description | 2.7V 150F 25X50 T/S1 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 2.7 V Radial, Can 7mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 150 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 7mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.20000 | $89.20 |
| 10 | $67.93400 | $679.34 |
| 50 | $59.45780 | $2,972.89 |
| 408 | $52.84672 | $21,561.46 |
| 816 | $51.38871 | $41,933.19 |
| 1,224 | $50.65801 | $62,005.40 |

