
CHQ-2R7367R-TW | |
---|---|
DigiKey Part Number | 4688-CHQ-2R7367R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHQ-2R7367R-TW |
Description | 2.7V 360F 35X65 T/L4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 360 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.3mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 360 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1.3mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.17000 | $182.17 |
10 | $145.73100 | $1,457.31 |
50 | $131.14900 | $6,557.45 |
110 | $126.07609 | $13,868.37 |
550 | $118.62611 | $65,244.36 |