
CHPV-3R9L155R-TW | |
---|---|
DigiKey Part Number | 4688-CHPV-3R9L155R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHPV-3R9L155R-TW |
Description | 3.9V 1.5F 16X8X22 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 3.9 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | - | |
Voltage - Rated | 3.9 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.32000 | $41.32 |
10 | $29.87400 | $298.74 |
50 | $25.32500 | $1,266.25 |
150 | $23.21040 | $3,481.56 |
600 | $21.32348 | $12,794.09 |
1,050 | $20.74652 | $21,783.85 |
2,550 | $19.99834 | $50,995.77 |