CHP5R5L305R-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L755R-TW

DigiKey Part Number
4688-CHP5R5L755R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L755R-TW
Description
5.5V 7.5F 25*12.5*28 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
7.5 F
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.984" L x 0.492" W (25.00mm x 12.50mm)
Height - Seated (Max)
1.161" (29.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$39.84000$39.84
10$28.73000$287.30
50$24.30580$1,215.29
138$22.38862$3,089.63
552$20.51364$11,323.53
1,104$19.81653$21,877.45
2,622$19.11632$50,122.99
Manufacturers Standard Package