
CHP5R0L255R-TW-DC | |
---|---|
DigiKey Part Number | 4688-CHP5R0L255R-TW-DC-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R0L255R-TW-DC |
Description | 5.0V 2.5F 20*10*22 T/DC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5 V Radial, Can 140mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.93000 | $39.93 |
10 | $29.15800 | $291.58 |
50 | $24.22340 | $1,211.17 |
224 | $20.88795 | $4,678.90 |
672 | $19.00784 | $12,773.27 |
1,120 | $18.26343 | $20,455.04 |
2,688 | $17.14841 | $46,094.93 |