
CHM-5R5L474R-TW | |
|---|---|
DigiKey Part Number | 4688-CHM-5R5L474R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-5R5L474R-TW |
Description | 5.5V 0.47F 18*9*16 T/L EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 5.5 V Radial 360mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.47 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $15.44800 | $154.48 |
| 50 | $12.68080 | $634.04 |
| 300 | $10.76853 | $3,230.56 |
| 600 | $10.25138 | $6,150.83 |
| 1,200 | $9.82552 | $11,790.62 |
| 2,700 | $9.42169 | $25,438.56 |
| 5,100 | $9.16328 | $46,732.73 |





