
CBN5R5334VF-ZG | |
|---|---|
DigiKey Part Number | 4688-CBN5R5334VF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CBN5R5334VF-ZG |
Description | CAP 0.33F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 25Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 0.33 F | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 25Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.38800 | $63.88 |
| 50 | $5.02820 | $251.41 |
| 100 | $4.60730 | $460.73 |
| 500 | $3.89700 | $1,948.50 |
| 1,000 | $3.67723 | $3,677.23 |
| 2,500 | $3.44524 | $8,613.10 |
| 5,000 | $3.30534 | $16,526.70 |




