
CBH3R6334HF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CBH3R6334HF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBH3R6334HF-ZJ |
Description | CAP 0.33F -20% +80% 3.6V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 75Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.33 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $15.11900 | $151.19 |
| 50 | $12.39640 | $619.82 |
| 200 | $10.86225 | $2,172.45 |
| 600 | $10.00707 | $6,004.24 |
| 1,000 | $9.69085 | $9,690.85 |
| 2,600 | $9.20798 | $23,940.75 |
| 5,000 | $8.94465 | $44,723.25 |

