
CBH3R6224VF-ZJ | |
---|---|
DigiKey Part Number | 4688-CBH3R6224VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CBH3R6224VF-ZJ |
Description | CAP 0.22F -20% +80% 3.6V T/V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |
10 | $12.44700 | $124.47 |
50 | $10.13020 | $506.51 |
200 | $8.82470 | $1,764.94 |
600 | $8.09632 | $4,857.79 |
1,000 | $7.82690 | $7,826.90 |
2,600 | $7.41589 | $19,281.31 |
5,000 | $7.19167 | $35,958.35 |