


VC12RT92410M | |
---|---|
DigiKey Part Number | VC12RT92410M-ND |
Manufacturer | |
Manufacturer Product Number | VC12RT92410M |
Description | SENSOR PROX CAPACITIVE 12MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | VC12RT92410M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | Relay | |
Response Frequency | 1Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,423.21400 | $12,116.07 |