


UA30EAD35NGTI | |
---|---|
DigiKey Part Number | UA30EAD35NGTI-ND |
Manufacturer | |
Manufacturer Product Number | UA30EAD35NGTI |
Description | SENSOR PROX ULTRA 350-3500MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 13.78" ~ 137.795" (350mm ~ 3500mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | UA30EAD35NGTI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 13.78" ~ 137.795" (350mm ~ 3500mm) | |
Output Type | Analog Current, NPN | |
Response Frequency | 2Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |