


UA30CAD60NKM1TI | |
---|---|
DigiKey Part Number | UA30CAD60NKM1TI-ND |
Manufacturer | |
Manufacturer Product Number | UA30CAD60NKM1TI |
Description | SENSOR PROX ULTRA 350-6000MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 13.78" ~ 236.22" (350mm ~ 6000mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | UA30CAD60NKM1TI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 13.78" ~ 236.22" (350mm ~ 6000mm) | |
Output Type | Analog Voltage, NPN | |
Response Frequency | 1Hz | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 15V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |