
UA30CAD35PGTI | |
---|---|
DigiKey Part Number | 1864-2198-ND |
Manufacturer | |
Manufacturer Product Number | UA30CAD35PGTI |
Description | SENSOR PROX ULTRA 250-3500MM CYL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 9.843" ~ 137.795" (250mm ~ 3500mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | UA30CAD35PGTI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 9.843" ~ 137.795" (250mm ~ 3500mm) | |
Output Type | Analog Current, PNP | |
Response Frequency | 2Hz | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4,758.29000 | $23,791.45 |