
SPUC24720 | |
---|---|
DigiKey Part Number | 1864-2854-ND |
Manufacturer | |
Manufacturer Product Number | SPUC24720 |
Description | UPS CONTROLLER 24VDC 720W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SPUC24720 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 720W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 3.600" L x 2.130" W (91.44mm x 54.10mm) | |
Height | 4.490" (114.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,831.56000 | $2,831.56 |
10 | $2,689.99700 | $26,899.97 |