
SPMA15601SCC | |
---|---|
DigiKey Part Number | 1864-SPMA15601SCC-ND |
Manufacturer | |
Manufacturer Product Number | SPMA15601SCC |
Description | AC/DC DIN RAIL SUPPLY 15V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 4A |
Datasheet | Datasheet |
EDA/CAD Models | SPMA15601SCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 350V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.50" L x 2.10" W x 3.60" H (63.5mm x 53.3mm x 91.4mm) | |
Approval Agency | CE | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |