
RSGD4012E0VD200 | |
|---|---|
DigiKey Part Number | 1864-RSGD4012E0VD200-ND |
Manufacturer | |
Manufacturer Product Number | RSGD4012E0VD200 |
Description | 3 PHASE SOFT STARTER FOR INDUCTI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 110 ~ 400VAC Supply 12A 220 ~ 400V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGD4012E0VD200 Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 220 ~ 400V |
Series | Current - Output 12A |
Packaging Bulk | Wattage - Load 5500 W |
Part Status Active | Voltage - Supply 110 ~ 400VAC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Soft Start / Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,858.62000 | $2,858.62 |


