
RP1A40D5 | |
|---|---|
DigiKey Part Number | 1864-RP1A40D5-ND |
Manufacturer | |
Manufacturer Product Number | RP1A40D5 |
Description | 1-POLE PCB MOUNT SSR, ZERO-CROSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RP1A40D5 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 0 V ~ 400 V |
Packaging Bulk | Load Current 5 A |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 70°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EAC, UKCA, VDE |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $222.59700 | $2,225.97 |


