
RGS1A60D50MKE | |
|---|---|
DigiKey Part Number | 1864-RGS1A60D50MKE-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D50MKE |
Description | 1-POLE PANEL MOUNT SSR, E-LAYOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 42 ~ 600V Panel Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60D50MKE Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 50 A |
Packaging Bulk | Voltage - Input 3 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 600V |
Mounting Type Panel Mount | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $656.08000 | $656.08 |
| 10 | $623.27200 | $6,232.72 |
| 50 | $590.46820 | $29,523.41 |
| 100 | $570.78590 | $57,078.59 |







