
RGC1A60D25KEN | |
|---|---|
DigiKey Part Number | 1864-RGC1A60D25KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60D25KEN |
Description | SSR 600V 25A 1200VP-E-SRW COMM |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60D25KEN Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 25 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 42 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |





