
RGC1A60CM42GEN | |
|---|---|
DigiKey Part Number | 1864-RGC1A60CM42GEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60CM42GEN |
Description | 1P-SSC-ZC 600V 43A 1200VP-E-CLP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 42 ~ 660V Chassis Mount, DIN Rail Box Lug |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60CM42GEN Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 43 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type Chassis Mount, DIN Rail | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,850.54000 | $3,850.54 |
| 10 | $3,658.02500 | $36,580.25 |

