Solid State Contactor 3PST-NO (3 Form A) 5.3 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 5.3 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

REC3B48D30GKE

DigiKey Part Number
1864-2699-ND
Manufacturer
Manufacturer Product Number
REC3B48D30GKE
Description
SSR 3P 3PH CONTACTOR 480VAC
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 5.3 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
AC
Manufacturer
Carlo Gavazzi Inc.
Load Current
5.3 A
Series
Voltage - Input
24VDC
Packaging
Bulk
Voltage - Load
48 ~ 530V
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Module
Circuit
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7In Stock
Ships from WEC