
APXD6R3ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-APXD6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-APXD6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-APXD6R3ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD6R3ARA101MF61G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD6R3ARA101MF61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.89300 | $78.93 |
| 50 | $6.07560 | $303.78 |
| 100 | $5.50180 | $550.18 |
| 500 | $4.51360 | $2,256.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.20242 | $4,202.42 |
| 2,000 | $3.94390 | $7,887.80 |
| 3,000 | $3.81346 | $11,440.38 |
| 5,000 | $3.66806 | $18,340.30 |
| 7,000 | $3.58262 | $25,078.34 |
| 10,000 | $3.50012 | $35,001.20 |

