Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA4850H12PCS

DigiKey Part Number
1864-RA4850H12PCS-ND
Manufacturer
Manufacturer Product Number
RA4850H12PCS
Description
1-POLE PANEL MOUNT SSR, ZERO-CRO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
RA4850H12PCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
20 ~ 32VDC
Series
Voltage - Load
0 V ~ 480 V
Packaging
Bulk
Load Current
50 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 70°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, EAC, UR
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$1,231.70800$24,634.16
Manufacturers Standard Package