
RA2A48D40M | |
|---|---|
DigiKey Part Number | 1864-RA2A48D40M-ND |
Manufacturer | |
Manufacturer Product Number | RA2A48D40M |
Description | SSR RELAY SPST-NO 40A 42-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA2A48D40M Models |
Category | Voltage - Input 4.5 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 530 V |
Series | Load Current 40 A |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $952.87000 | $952.87 |
| 10 | $905.22800 | $9,052.28 |
| 50 | $857.58460 | $42,879.23 |







