RA2A23D25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA2A23D25
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RA2A48D40

DigiKey Part Number
1864-1154-ND
Manufacturer
Manufacturer Product Number
RA2A48D40
Description
SSR RELAY SPST-NO 40A 42-530V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RA2A48D40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4.5 ~ 32VDC
Voltage - Load
42 V ~ 530 V
Load Current
40 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$702.04000$702.04
10$666.93800$6,669.38
50$631.83640$31,591.82
100$610.77520$61,077.52