
PMT20G | |
|---|---|
DigiKey Part Number | PMT20G-ND |
Manufacturer | |
Manufacturer Product Number | PMT20G |
Description | SENSOR THROUGH-BEAM 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | PMT20G Models |
Category | Response Time 20ms |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, 1-Turn Potentiometer |
Sensing Distance 787.4" (20m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10.8V ~ 264V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2,426.31200 | $12,131.56 |

