Image for PMP6RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP6RG

DigiKey Part Number
PMP6RG-ND
Manufacturer
Manufacturer Product Number
PMP6RG
Description
SENSOR RETROREFLECTIVE 6M RELAY
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.2" (6m) Relay - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Relay - Light-ON
Manufacturer
Carlo Gavazzi Inc.
Light Source
Red (660nm)
Packaging
Box
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
236.2" (6m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Base Product Number
Response Time
20ms, 30ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.