
PD86HAP12QPTF-01C | |
|---|---|
DigiKey Part Number | 1864-PD86HAP12QPTF-01C-ND |
Manufacturer | |
Manufacturer Product Number | PD86HAP12QPTF-01C |
Description | POLARIZED RETRO-REFLECTIVE SENSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 472.441" (12m) SPST - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | PD86HAP12QPTF-01C Models |
Category | Response Time 20ms, 30ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration SPST - Light-ON |
Series | Light Source LED |
Packaging Bulk | Connection Method Terminal Block |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 472.441" (12m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 12VAC/DC ~ 24VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,090.73000 | $5,453.65 |
| 10 | $1,056.29000 | $10,562.90 |

