PD30ETB20PAIS | |
---|---|
DigiKey Part Number | PD30ETB20PAIS-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETB20PAIS |
Description | SENSOR REFLECTIVE 200MM PNP |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 7.874" (200mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30ETB20PAIS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP68, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |